
5421-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-5421-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 5421-0.5-5 |
Description | TAPE POLYETHYLENE CLR 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Polyethylene Tape Rubber Adhesive Clear 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Polyethylene | |
Adhesive | Rubber | |
Backing, Carrier | UHMW Polyethylene | |
Thickness | 0.0067" (6.7 mils, 0.170mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | -30°F ~ 225°F (-34°C ~ 107°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,047.17000 | ₱3,047.17 |
| 10 | ₱2,346.21000 | ₱23,462.10 |
| 25 | ₱2,127.74520 | ₱53,193.63 |
| 50 | ₱1,981.28800 | ₱99,064.40 |
| 100 | ₱1,849.28360 | ₱184,928.36 |
| 250 | ₱1,694.54764 | ₱423,636.91 |




