Polyethylene Tape Rubber Adhesive Clear 3.00" (76.20mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5421-3-5

DigiKey Part Number
3M10346-ND
Manufacturer
Manufacturer Product Number
5421-3-5
Description
TAPE POLYETHYLENE CLEAR 3"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Polyethylene Tape Rubber Adhesive Clear 3.00" (76.20mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Polyethylene
Adhesive
Rubber
Backing, Carrier
UHMW Polyethylene
Thickness
0.0067" (6.7 mils, 0.170mm)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Width
3.00" (76.20mm)
Length
15' (4.6m) 5 yds
Color
Clear
Usage
General Purpose
Temperature Range
-30°F ~ 225°F (-34°C ~ 107°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱12,435.83000₱12,435.83
10₱9,708.79400₱97,087.94
25₱9,158.88520₱228,972.13
Manufacturers Standard Package
Alternate Length
TAPE POLYETHYLENE CLEAR 3"X36YDS
In-Stock: 0
Unit Price: