
3M 5425 0.438" X 36YD | |
|---|---|
DigiKey Part Number | 3M54250.438"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 3M 5425 0.438" X 36YD |
Description | TAPE POLYETHYLENE CLR 7/16"X36YD |
Customer Reference | |
Detailed Description | Polyethylene Tape Acrylic Adhesive Clear 0.44" (11.13mm) 7/16" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Polyethylene | |
Adhesive | Acrylic | |
Backing, Carrier | UHMW Polyethylene | |
Thickness | 0.0051" (5.1 mils, 0.130mm) | |
Thickness - Adhesive | 0.0021" (2.1 mils, 0.053mm) | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 0.44" (11.13mm) 7/16" | |
Length | 108' (32.9m) 36 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | -30°F ~ 225°F (-34°C ~ 107°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |

