Masking Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Masking Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 108' (32.9m) 36 yds
3M Custom Die Cuts | Digi-Key Daily

5430-1-36

DigiKey Part Number
1067-5430-1-36-ND
Manufacturer
Manufacturer Product Number
5430-1-36
Description
TAPE MASKING CLEAR 1"X36YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Masking Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Masking
Adhesive
Acrylic
Backing, Carrier
UHMW Polyethylene
Thickness
0.0074" (7.4 mils, 0.188mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0051" (5.1 mils, 0.130mm)
Width
1.00" (25.40mm)
Length
108' (32.9m) 36 yds
Color
Clear
Usage
Automotive
Temperature Range
-30°F ~ 225°F (-34°C ~ 107°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱28,804.34000₱28,804.34
10₱23,278.45200₱232,784.52
Manufacturers Standard Package