Image for 56-1.25-72 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56-1.25-72

DigiKey Part Number
1067-56-1.25-72-ND
Manufacturer
Manufacturer Product Number
56-1.25-72
Description
TAPE ELECTRICAL YLW 1 1/4"X72YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Electrical Tape Rubber Adhesive Yellow 1.25" (31.75mm) 1 1/4" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Rubber
Backing, Carrier
Polyester Film
Thickness
0.0023" (2.3 mils, 0.058mm)
Thickness - Adhesive
0.0013" (1.3 mils, 0.033mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
1.25" (31.75mm) 1 1/4"
Length
216' (66.0m) 72 yds
Color
Yellow
Usage
-
Temperature Range
32°F ~ 266°F (0°C ~ 130°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
2₱3,759.98500₱7,519.97