
7760AM-6-6(60) | |
|---|---|
DigiKey Part Number | 1067-7760AM-6-6(60)-ND |
Manufacturer | |
Manufacturer Product Number | 7760AM-6-6(60) |
Description | TAPE PROTECTIVE TRAN 6"X6" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Protective Tape R3500 Adhesive Transparent 6.00" (152.40mm) X 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Protective | |
Adhesive | R3500 | |
Backing, Carrier | Polyester | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
Thickness - Backing, Carrier | - | |
Width | 6.00" (152.40mm) | |
Length | 6.00" (152.40mm) | |
Color | Transparent | |
Usage | Bonding | |
Temperature Range | -20.2°F ~ 154.4°F (-29°C ~ 68°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 69.8°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,296.38000 | ₱5,296.38 |
| 10 | ₱4,099.42200 | ₱40,994.22 |
| 25 | ₱3,726.59120 | ₱93,164.78 |
| 60 | ₱3,537.65700 | ₱212,259.42 |

