Medical Tape Pressure Sensitive Adhesive (PSA) Adhesive White 6.00" (152.40mm) X 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 1530 6" X 6"-6/PK

DigiKey Part Number
1067-3M15306"X6"-6/PK-ND
Manufacturer
Manufacturer Product Number
3M 1530 6" X 6"-6/PK
Description
TAPE MEDICAL WHITE 6"X6"
Customer Reference
Detailed Description
Medical Tape Pressure Sensitive Adhesive (PSA) Adhesive White 6.00" (152.40mm) X 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Medical
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Fabric
Thickness
0.0055" (5.5 mils, 0.140mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
6.00" (152.40mm)
Length
6.00" (152.40mm)
Color
White
Usage
Medical/Surgical
Temperature Range
-
Shelf Life Start
Date of Shipment
Shelf Life
36 Months
Storage/Refrigeration Temperature
50°F ~ 81°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.