


8992-0.5-18 | |
|---|---|
DigiKey Part Number | 1067-8992-0.5-18-ND |
Manufacturer | |
Manufacturer Product Number | 8992-0.5-18 |
Description | TAPE INSULATING GREEN 1/2"X18YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insulating, High Temperature Tape Silicone Thermosetting Adhesive Green 0.50" (12.70mm) 1/2" X 54' (16.5m) 18 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Insulating, High Temperature | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0033" (3.3 mils, 0.084mm) | |
Thickness - Adhesive | 0.0013" (1.3 mils, 0.033mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 54' (16.5m) 18 yds | |
Color | Green | |
Usage | General Purpose | |
Temperature Range | 400°F (204°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱744.97000 | ₱744.97 |
| 10 | ₱566.38000 | ₱5,663.80 |
| 25 | ₱510.72480 | ₱12,768.12 |
| 50 | ₱473.42260 | ₱23,671.13 |
| 100 | ₱439.79460 | ₱43,979.46 |
| 250 | ₱400.37132 | ₱100,092.83 |
| 500 | ₱392.88112 | ₱196,440.56 |


