Double Coated, Double Sided Tape Acrylic Adhesive Black 4.00" (101.60mm) X 30' (9.1m) 10 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93425-4-10

DigiKey Part Number
1067-93425-4-10-ND
Manufacturer
Manufacturer Product Number
93425-4-10
Description
TAPE DBL SIDED BLACK 4"X10YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Black 4.00" (101.60mm) X 30' (9.1m) 10 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyethylene-Terephthalate (PET)
Thickness
0.0100" (10.0 mils, 0.254mm)
Thickness - Adhesive
0.0050" (5.0 mils, 0.127mm)
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Width
4.00" (101.60mm)
Length
30' (9.1m) 10 yds
Color
Black
Usage
Holding, Joining, Mounting
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱6,203.92000₱6,203.92
10₱4,808.36500₱48,083.65
25₱4,373.66160₱109,341.54
50₱4,082.25960₱204,112.98
100₱3,819.62040₱381,962.04
Manufacturers Standard Package