Adhesive Transfer Tape Acrylic, 100 Adhesive 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Transfer Tape Acrylic, 100 Adhesive 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

966-0.75-5

DigiKey Part Number
1067-966-0.75-5-ND
Manufacturer
Manufacturer Product Number
966-0.75-5
Description
TAPE ADHESIVE TRANSFER 3/4"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 100 Adhesive 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 100
Backing, Carrier
Densified Kraft
Thickness
0.0023" (2.3 mils, 0.058mm)
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Thickness - Backing, Carrier
0.0038" (3.8 mils, 0.097mm)
Width
0.75" (19.05mm) 3/4"
Length
15' (4.6m) 5 yds
Color
-
Usage
-
Temperature Range
300°F (149°C) Max
Shelf Life Start
Date of Shipment
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
8₱617.60750₱4,940.86