Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 1.00" (25.40mm) X 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 1.00" (25.40mm) X 2.00" (50.80mm)
3M Custom Die Cuts | Digi-Key Daily

F9460PC-1-2(100)

DigiKey Part Number
1067-F9460PC-1-2(100)-ND
Manufacturer
Manufacturer Product Number
F9460PC-1-2(100)
Description
TAPE ADHESIVE TRANSFER CLR 1"X2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 1.00" (25.40mm) X 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 100MP
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0060" (6.0 mils, 0.152mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Width
1.00" (25.40mm)
Length
2.00" (50.80mm)
Color
Clear
Usage
Attachment, High Temperature Applications
Temperature Range
300°F (149°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱3,451.52000₱3,451.52
10₱2,660.33700₱26,603.37
25₱2,413.91880₱60,347.97
50₱2,248.71520₱112,435.76
100₱2,192.36300₱219,236.30
Manufacturers Standard Package
Alternate Length
TAPE ADHESIVE TRANSFER CLR 1"X3"
In-Stock: 0
Unit Price: ₱3,775.47000
TAPE ADHESIVE TRANSFER CLR 1"X4"
In-Stock: 0
Unit Price: ₱4,168.20000