
F9473PC-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-F9473PC-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | F9473PC-0.75-5 |
Description | TAPE ADHSV TRNSFR CLR 3/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 100MP | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0140" (14.0 mils, 0.356mm) | |
Thickness - Adhesive | 0.0100" (10.0 mils, 0.254mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 15' (4.6m) 5 yds | |
Color | Clear | |
Usage | Attachment, High Temperature Applications | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,760.30000 | ₱1,760.30 |
| 10 | ₱1,348.62900 | ₱13,486.29 |
| 25 | ₱1,220.29880 | ₱30,507.47 |
| 50 | ₱1,134.23700 | ₱56,711.85 |
| 100 | ₱1,056.67310 | ₱105,667.31 |
| 250 | ₱1,031.85380 | ₱257,963.45 |


