
GPH160GF-0.5-2(100) | |
|---|---|
DigiKey Part Number | 1067-GPH160GF-0.5-2(100)-ND |
Manufacturer | |
Manufacturer Product Number | GPH160GF-0.5-2(100) |
Description | TAPE DBL SIDED GRAY 1/2"X2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0630" (63.0 mils, 1.600mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 2.00" (50.80mm) | |
Color | Gray | |
Usage | Bonding | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,655.93000 | ₱2,655.93 |
| 10 | ₱2,042.20800 | ₱20,422.08 |
| 25 | ₱1,850.98080 | ₱46,274.52 |
| 50 | ₱1,722.78160 | ₱86,139.08 |
| 100 | ₱1,635.42170 | ₱163,542.17 |

