RF EMI Absorbing/Shielding Sheet MSG6000F Nickel-Copper (NI/CU) Fabric Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 0.500" (12.70mm) X 0.500" (12.70mm) X 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing/Shielding Sheet MSG6000F Nickel-Copper (NI/CU) Fabric Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 0.500" (12.70mm) X 0.500" (12.70mm) X 0.039" (1.00mm)
Electrically Conductive Gasket Tape MSG6000F Series | Datasheet Preview

MSG6100FSQ-0.5(100)

DigiKey Part Number
1067-MSG6100FSQ-0.5(100)-ND
Manufacturer
Manufacturer Product Number
MSG6100FSQ-0.5(100)
Description
RF ABSORB/SHLD SHEET 0.5"X0.5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing/Shielding Sheet MSG6000F Nickel-Copper (NI/CU) Fabric Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 0.500" (12.70mm) X 0.500" (12.70mm) X 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing/Shielding Sheet
Shape
Square
Length
0.500" (12.70mm)
Width
0.500" (12.70mm)
Thickness - Overall
0.039" (1.00mm)
Operating Temperature
-
Adhesive
Acrylic, Conductive, Pressure Sensitive Adhesive (PSA)
Material
Nickel-Copper (NI/CU) Fabric
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱3,401.50000₱3,401.50
10₱2,803.19700₱28,031.97
25₱2,653.83400₱66,345.85
100₱2,489.73790₱248,973.79
Manufacturers Standard Package