
SJ5808-4.5-1 | |
|---|---|
DigiKey Part Number | 1067-SJ5808-4.5-1-ND |
Manufacturer | |
Manufacturer Product Number | SJ5808-4.5-1 |
Description | 3M SJ5808 BUMPER PROTECTIVE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bumper Rollstock - Customizable 12.000" L x 4.500" W (304.80mm x 114.30mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Rollstock - Customizable | |
Color | Black | |
Size / Dimension | 12.000" L x 4.500" W (304.80mm x 114.30mm) | |
Thickness | 0.125" (3.18mm) 1/8" | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | - | |
Mounting Type | Adhesive, Rubber | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,674.99000 | ₱2,674.99 |
| 10 | ₱2,056.73800 | ₱20,567.38 |
| 25 | ₱1,864.24840 | ₱46,606.21 |
| 50 | ₱1,735.16800 | ₱86,758.40 |
| 100 | ₱1,618.83100 | ₱161,883.10 |
| 250 | ₱1,482.44484 | ₱370,611.21 |

