
SJ5808-9-10 | |
|---|---|
DigiKey Part Number | 1067-SJ5808-9-10-ND |
Manufacturer | |
Manufacturer Product Number | SJ5808-9-10 |
Description | 3M SJ5808 BUMPER PROTECTIVE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bumper Rollstock - Customizable 120.00" L x 9.000" W (3048.00mm x 228.60mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Rollstock - Customizable | |
Color | Black | |
Size / Dimension | 120.00" L x 9.000" W (3048.00mm x 228.60mm) | |
Thickness | 0.125" (3.18mm) 1/8" | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | - | |
Mounting Type | Adhesive, Rubber | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34,559.84000 | ₱34,559.84 |

