
1785/64 100SF | |
|---|---|
DigiKey Part Number | MB64F-25-ND |
Manufacturer | |
Manufacturer Product Number | 1785/64 100SF |
Description | CBL RIBN 64COND TWIST PAIR 25' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 64 (32 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair, Flat Jacket 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Flat Twisted Pair, Flat Jacket | |
Number of Conductors | 64 (32 Pair Twisted) | |
Pitch | ||
Length | 25.0' (7.62m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.120" (3.05mm) | |
Ribbon Width | 3.380" (85.85mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 2912 | |
Features | Splice Free | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16,643.63000 | ₱16,643.63 |
| 5 | ₱13,558.10600 | ₱67,790.53 |
| 10 | ₱12,436.06500 | ₱124,360.65 |



