Parametric Equivalent

1MG26-LFW0-00C-500 | |
|---|---|
DigiKey Part Number | 1MG26-LFW0-00C-500-ND |
Manufacturer | |
Manufacturer Product Number | 1MG26-LFW0-00C-500 |
Description | CBL ASSY CENTRON 26POS FEM-M 5M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Female to Male Assembly 16.40' (5.00m) Round, Beige |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer 3M | Cable Type Round, Beige |
Series | Shielding Shielded |
Packaging Bag | Style Bidirectional |
Part Status Active | Base Product Number |
Configuration Centronics 26 pos Female to Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1W226-TZLB-500-0LC | 3M | 0 | 3M157277-ND | ₱9,976.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱16,096.60400 | ₱80,483.02 |


