1SF26-L137-00C-100 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: ₱12,656.51800
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ₱12,656.51800
Datasheet

Parametric Equivalent


3M
In Stock: 44
Unit Price: ₱9,519.07000
Datasheet
Centronics 26 pos Male to Male, Right Angle Assembly 3.28' (1.00m) Round, Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Centronics 26 pos Male to Male, Right Angle Assembly 3.28' (1.00m) Round, Beige
3M Industrial Camera Cable Assemblies

1SF26-L137-00C-100

DigiKey Part Number
1SF26-L137-00C-100-ND
Manufacturer
Manufacturer Product Number
1SF26-L137-00C-100
Description
CBL ASSY CENTRON 26POS M-M 1M
Customer Reference
Detailed Description
Centronics 26 pos Male to Male, Right Angle Assembly 3.28' (1.00m) Round, Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Configuration
Centronics 26 pos Male to Male, Right Angle
Length
3.28' (1.00m)
Cable Type
Round, Beige
Shielding
Shielded
Style
Bidirectional
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes