



218-3/4"X60YD | |
|---|---|
DigiKey Part Number | 3M158681-ND |
Manufacturer | |
Manufacturer Product Number | 218-3/4"X60YD |
Description | TAPE FINE LINE GREEN 3/4"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fine Line Tape Rubber Adhesive Green 0.75" (19.05mm) 3/4" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Fine Line | |
Adhesive | Rubber | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 180' (55.0m) 60 yds | |
Color | Green | |
Usage | Paint Masking | |
Temperature Range | 250°F (121°C) - 30 minutes | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,576.13000 | ₱2,576.13 |
| 10 | ₱1,980.03800 | ₱19,800.38 |
| 48 | ₱1,676.67979 | ₱80,480.63 |
| 96 | ₱1,563.72719 | ₱150,117.81 |
| 144 | ₱1,502.89313 | ₱216,416.61 |
| 288 | ₱1,407.08378 | ₱405,240.13 |

