
2525-18MMX55M | |
|---|---|
DigiKey Part Number | 19-2525-18MMX55M-ND |
Manufacturer | |
Manufacturer Product Number | 2525-18MMX55M |
Description | TAPE SPLICING ORANGE 0.71"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Splicing Tape Rubber Adhesive Orange 0.71" (18.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Rubber | |
Backing, Carrier | - | |
Thickness | 0.0095" (9.5 mils, 0.241mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.71" (18.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Orange | |
Usage | - | |
Temperature Range | 300°F (149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,542.35000 | ₱1,542.35 |
| 10 | ₱1,179.68600 | ₱11,796.86 |
| 25 | ₱1,066.73120 | ₱26,668.28 |
| 50 | ₱991.03120 | ₱49,551.56 |
| 100 | ₱922.78080 | ₱92,278.08 |
| 250 | ₱842.77780 | ₱210,694.45 |
| 500 | ₱789.14708 | ₱394,573.54 |

