
2929-SILVER-48MM | |
|---|---|
DigiKey Part Number | 3M158803-ND |
Manufacturer | |
Manufacturer Product Number | 2929-SILVER-48MM |
Description | TAPE DUCT SILVER 1.89"X50YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Duct Tape Tape Rubber Adhesive Silver 1.89" (48.00mm) X 150' (45.7m) 50 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Duct Tape | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene over Cloth | |
Thickness | 0.0060" (6.0 mils, 0.152mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.89" (48.00mm) | |
Length | 150' (45.7m) 50 yds | |
Color | Silver | |
Usage | Holding, Marking, Sealing | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,445.87000 | ₱1,445.87 |
| 24 | ₱1,004.01292 | ₱24,096.31 |
| 48 | ₱932.49104 | ₱44,759.57 |
| 72 | ₱893.96958 | ₱64,365.81 |
| 120 | ₱848.66192 | ₱101,839.43 |
| 264 | ₱827.38182 | ₱218,428.80 |

