
3319/16 300 | |
|---|---|
DigiKey Part Number | 3319/16300-ND 19-3319/16300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3319/16 300 |
Description | CBL RIBN 16COND 0.05 BLACK 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 16 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.800" (20.32mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱512.13000 | ₱512.13 |
| 5 | ₱408.51400 | ₱2,042.57 |
| 10 | ₱370.28200 | ₱3,702.82 |
| 25 | ₱325.07160 | ₱8,126.79 |
| 50 | ₱294.59380 | ₱14,729.69 |
| 100 | ₱267.11150 | ₱26,711.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱229.08487 | ₱68,725.46 |
| 600 | ₱208.24437 | ₱124,946.62 |
| 900 | ₱197.07940 | ₱177,371.46 |
| 1,500 | ₱186.25453 | ₱279,381.79 |






