3385-G600 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 3,525
Unit Price: ₱128.63000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 346
Unit Price: ₱46.45000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 4,071
Unit Price: ₱36.92000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱26.14424
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,040
Unit Price: ₱42.88000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2,776
Unit Price: ₱42.88000
Datasheet
Image for 3385-G600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3385-G600

DigiKey Part Number
3385-G600-ND
Manufacturer
Manufacturer Product Number
3385-G600
Description
CONN RCPT 14P IDC 26-28AWG GOLD
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid
Datasheet
 Datasheet
EDA/CAD Models
3385-G600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
14
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG, Stranded or Solid
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes