
35-YELLOW-1/2 | |
|---|---|
DigiKey Part Number | 3M157757-ND |
Manufacturer | |
Manufacturer Product Number | 35-YELLOW-1/2 |
Description | TAPE ELECTRICAL YLW 1/2"X6.7YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Yellow 0.50" (12.70mm) 1/2" X 20' (6.1m) 6.7 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 20' (6.1m) 6.7 yds | |
Color | Yellow | |
Usage | Color Coding | |
Temperature Range | 176°F (80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱340.63000 | ₱340.63 |
| 10 | ₱257.43500 | ₱2,574.35 |
| 30 | ₱226.72667 | ₱6,801.80 |
| 50 | ₱214.07040 | ₱10,703.52 |
| 100 | ₱198.37890 | ₱19,837.89 |
| 250 | ₱179.97676 | ₱44,994.19 |
| 500 | ₱167.64040 | ₱83,820.20 |
| 1,000 | ₱162.89426 | ₱162,894.26 |











