Cable Clip, Spring Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3535-0000

DigiKey Part Number
3535-0000-ND
Manufacturer
Manufacturer Product Number
3535-0000
Description
CBL CLIP SPRING SILVER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Spring Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Spring
Type Attributes
Drain Wire
Opening Size
-
Mounting Type
-
Material
Stainless Steel (SS)
Color
Silver
Length
0.400" (10.16mm)
Width
0.250" (6.35mm)
Height
0.250" (6.35mm)
Panel Hole Size
-
Material Thickness
0.002" (0.06mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱89.92000₱89.92
10₱76.46200₱764.62
25₱71.65040₱1,791.26
50₱68.20860₱3,410.43
100₱64.95120₱6,495.12
300₱60.10380₱18,031.14
500₱57.97430₱28,987.15
1,000₱55.20761₱55,207.61
2,500₱51.75252₱129,381.30
Manufacturers Standard Package