
3600B/50 300 | |
|---|---|
DigiKey Part Number | 19-3600B/50300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3600B/50 300 |
Description | MULTI-PAIR 50CON 28AWG BEI FOOT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 (25 Pair Twisted) Conductor Cable Beige 28 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Number of Conductors | 50 (25 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.320" (8.13mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Beige | |
Ratings | - | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 300.0' (91.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱465.68000 | ₱465.68 |
| 5 | ₱415.89800 | ₱2,079.49 |
| 10 | ₱396.00800 | ₱3,960.08 |
| 25 | ₱370.90120 | ₱9,272.53 |
| 50 | ₱352.84560 | ₱17,642.28 |
| 100 | ₱335.52850 | ₱33,552.85 |


