New Product
Glass Cloth Tape Silicone Thermosetting Adhesive White 3.00" (76.20mm) X 179.8' (54.8m) 59.9 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

361-3IN X 60YD

DigiKey Part Number
19-361-3INX60YD-ND
Manufacturer
Manufacturer Product Number
361-3IN X 60YD
Description
3M GLASS CLOTH TAPE 361, WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Glass Cloth Tape Silicone Thermosetting Adhesive White 3.00" (76.20mm) X 179.8' (54.8m) 59.9 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Glass Cloth
Adhesive
Silicone Thermosetting
Backing, Carrier
Glass Cloth
Thickness
0.0063" (6.3 mils, 0.160mm)
Thickness - Adhesive
0.0012" (1.2 mils, 0.030mm)
Thickness - Backing, Carrier
0.0051" (5.1 mils, 0.130mm)
Width
3.00" (76.20mm)
Length
179.8' (54.8m) 59.9 yds
Color
White
Usage
-
Temperature Range
-65°F ~ 450°F (-54°C ~ 232°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱28,157.03000₱28,157.03
12₱21,783.58833₱261,403.06
Manufacturers Standard Package