Box Sealing Tape Rubber Adhesive Orange 6.00" (152.40mm) X 1000' (304.8m) 333 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Sealing Tape Rubber Adhesive Orange 6.00" (152.40mm) X 1000' (304.8m) 333 yds
371
371

371

DigiKey Part Number
3M159031-ND
Manufacturer
Manufacturer Product Number
371
Description
TAPE BOX SEALING ORNG 6"X333YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Sealing Tape Rubber Adhesive Orange 6.00" (152.40mm) X 1000' (304.8m) 333 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Box Sealing
Adhesive
Rubber
Backing, Carrier
Polypropylene Film
Thickness
0.0018" (1.8 mils, 0.046mm)
Thickness - Adhesive
0.0006" (0.6 mils, 0.015mm)
Thickness - Backing, Carrier
0.0012" (1.2 mils, 0.030mm)
Width
6.00" (152.40mm)
Length
1000' (304.8m) 333 yds
Color
Orange
Usage
Packaging, Sealing, Shipping
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
40°F ~ 80°F (4°C ~ 26°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱8,859.85000₱8,859.85