37104-2165-000 FL 500 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 2,086
Unit Price: ₱192.35000
Datasheet

Direct


3M
In Stock: 5,750
Unit Price: ₱226.89000
Datasheet
Mini-Clamp Connectors | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mini-Clamp Connectors | Datasheet Preview
Mini-Clamp Connectors from 3M PIO | DigiKey

37104-2165-000 FL 500

DigiKey Part Number
3M5711-ND
Manufacturer
Manufacturer Product Number
37104-2165-000 FL 500
Description
CONN PLUG 4POS IDC 20-22AWG GOLD
Customer Reference
Detailed Description
4 Position Rectangular Plug Connector IDC Gold 20-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
4
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
20-22 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes