
3MIC 3M261X DISC 8" | |
|---|---|
DigiKey Part Number | 3MIC3M261XDISC8"-ND |
Manufacturer | |
Manufacturer Product Number | 3MIC 3M261X DISC 8" |
Description | LAPPING FILM ALUM OXIDE 3U 8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Aluminum Oxide 3µ X 8.00" (203.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 3µ | |
Color | Pink | |
Width | - | |
Length | - | |
Diameter | 8.00" (203.20mm) | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱114.05254 | ₱57,026.27 |

