Masking Tape Synthetic Adhesive Green X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

401+

DigiKey Part Number
19-401+3M-ND
Manufacturer
Manufacturer Product Number
401+
Description
HIGH PERFORMANCE GREEN MASKING T
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Masking Tape Synthetic Adhesive Green X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
180' (55.0m) 60 yds
Manufacturer
3M
Color
Green
Packaging
Bulk
Usage
Holding
Part Status
Active
Shelf Life Start
Date of Manufacture
Tape Type
Masking
Shelf Life
12 Months
Adhesive
Synthetic
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness
0.0063" (6.3 mils, 0.160mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,976.46000₱1,976.46
12₱1,485.12750₱17,821.53
36₱1,319.69417₱47,508.99
60₱1,251.58217₱75,094.93
108₱1,179.37676₱127,372.69
252₱1,085.86591₱273,638.21
504₱1,017.71778₱512,929.76
Manufacturers Standard Package