Masking Tape Synthetic Rubber Based Adhesive Green 0.71" (18.00mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

401+

DigiKey Part Number
19-401+3M6-ND
Manufacturer
Manufacturer Product Number
401+
Description
HIGH PERFORMANCE GREEN MASKING T
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Masking Tape Synthetic Rubber Based Adhesive Green 0.71" (18.00mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
Crepe Paper
Manufacturer
3M
Thickness
0.0067" (6.7 mils, 0.170mm)
Series
Width
0.71" (18.00mm)
Packaging
Bulk
Length
180' (55.0m) 60 yds
Part Status
Active
Color
Green
Tape Type
Masking
Temperature Range
250°F (121°C)
Adhesive
Synthetic Rubber Based
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱825.96000₱825.96
10₱628.61000₱6,286.10
48₱528.04729₱25,346.27
96₱490.61135₱47,098.69
144₱470.44500₱67,744.08
288₱438.67878₱126,339.49
528₱413.48002₱218,317.45
1,008₱389.00388₱392,115.91
Manufacturers Standard Package