Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 0.25" (6.35mm) 1/4" X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4032-1/4"X72YD

DigiKey Part Number
3M159157-ND
Manufacturer
Manufacturer Product Number
4032-1/4"X72YD
Description
TAPE DBL SIDED NATURAL 1/4"X72YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 0.25" (6.35mm) 1/4" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.25" (6.35mm) 1/4"
Manufacturer
3M
Length
216' (66.0m) 72 yds
Series
Color
Natural
Packaging
Bulk
Usage
Holding, Joining, Mounting
Part Status
Active
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic, 100
Shelf Life
24 Months
Backing, Carrier
Polyurethane Foam
Storage/Refrigeration Temperature
70°F (21°C)
Thickness
0.0310" (31.0 mils, 0.787mm) 1/32"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
36₱3,942.82194₱141,941.59
Manufacturers Standard Package
Alternate Length
TAPE DBL SIDED NATURAL 1/4"X5YDS
In-Stock: 9
Unit Price: ₱941.49000
TAPE DBL SIDED NATURAL 1/4"X72YD
In-Stock: 1
Unit Price: ₱6,482.02000