
764-PACK | |
|---|---|
DigiKey Part Number | 3M5634-ND |
Manufacturer | |
Manufacturer Product Number | 764-PACK |
Description | TAPE MARK ASSORTED 15/16"X22YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Rubber Adhesive Assorted 0.94" (24.00mm) 15/16" X 66' (20.1m) 22 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.94" (24.00mm) 15/16" | |
Length | 66' (20.1m) 22 yds | |
Color | Assorted | |
Usage | Color Coding, Protecting, Sealing, Wrapping | |
Temperature Range | 60°F ~ 85°F (16°C ~ 29°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,955.47000 | ₱2,955.47 |
| 12 | ₱2,230.44500 | ₱26,765.34 |
| 30 | ₱2,024.04500 | ₱60,721.35 |
| 54 | ₱1,905.82056 | ₱102,914.31 |
| 102 | ₱1,843.34686 | ₱188,021.38 |





