4626-6005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 149
Unit Price: ₱591.93000
Datasheet
Image for 4626-6005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4626-6005

DigiKey Part Number
4626-6005-ND
Manufacturer
Manufacturer Product Number
4626-6005
Description
CONN PLUG 26P IDC 26-28AWG GOLD
Customer Reference
Detailed Description
26 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Datasheet
 Datasheet
EDA/CAD Models
4626-6005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
26
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26-28 AWG, Stranded or Solid
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes