
471 IW-BLACK-1"X36YD | |
|---|---|
DigiKey Part Number | 3M163098-ND |
Manufacturer | |
Manufacturer Product Number | 471 IW-BLACK-1"X36YD |
Description | TAPE VINYL BLK 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conformable Vinyl Tape Rubber Adhesive Black 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Conformable Vinyl | |
Adhesive | Rubber | |
Backing, Carrier | Vinyl | |
Thickness | 0.0052" (5.2 mils, 0.132mm) | |
Thickness - Adhesive | 0.0011" (1.1 mils, 0.028mm) | |
Thickness - Backing, Carrier | 0.0041" (4.1 mils, 0.104mm) | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | Coding, General Purpose, Marking, Sealing | |
Temperature Range | 40°F ~ 170°F (4°C ~ 77°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (15°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,523.73000 | ₱2,523.73 |
| 10 | ₱1,939.42400 | ₱19,394.24 |
| 36 | ₱1,691.69972 | ₱60,901.19 |
| 72 | ₱1,576.19750 | ₱113,486.22 |
| 108 | ₱1,544.41269 | ₱166,796.57 |

