


4941 1/2" | |
|---|---|
DigiKey Part Number | 3M159508-ND |
Manufacturer | |
Manufacturer Product Number | 4941 1/2" |
Description | TAPE DBL SIDED GRAY 1/2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 0.50" (12.70mm) 1/2" |
Manufacturer 3M | Length 108' (32.9m) 36 yds |
Series | Color Gray |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range 200°F (93°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0450" (45.0 mils, 1.143mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ₱8,803.72250 | ₱35,214.89 |


