Film Tape Silicone Adhesive Gray 2.00" (50.80mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Film Tape Silicone Adhesive Gray 2.00" (50.80mm) X 108' (32.9m) 36 yds
5490-2"X36YD
5490-2"X36YD

5490-2"X36YD

DigiKey Part Number
3M159687-ND
Manufacturer
Manufacturer Product Number
5490-2"X36YD
Description
TAPE FILM GRAY 2"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Film Tape Silicone Adhesive Gray 2.00" (50.80mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Film
Adhesive
Silicone
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Thickness
0.0037" (3.7 mils, 0.094mm)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
2.00" (50.80mm)
Length
108' (32.9m) 36 yds
Color
Gray
Usage
Masking, Protection, Sealing
Temperature Range
-65°F ~ 400°F (-54°C ~ 204°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
6₱19,859.52833₱119,157.17
Manufacturers Standard Package
Alternate Length
TAPE FILM GRAY 2"X5YDS
In-Stock: 0
Unit Price: ₱7,776.04000