7 Position SATA Receptacle to Receptacle 1.31' (400.00mm) Silver Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5602-44-0142A-400

DigiKey Part Number
5602-44-0142A-400-ND
Manufacturer
Manufacturer Product Number
5602-44-0142A-400
Description
CABLE SATA F-F 4M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle 1.31' (400.00mm) Silver Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle
Gender
Female to Female
Fastening Type
Latch Lock
Features
-
Cable Type
Flat, Twin Axial
Usage
Internal
Length
1.31' (400.00mm)
Color
Silver
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
-
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱487.12000₱487.12
10₱413.75300₱4,137.53
30₱382.86667₱11,486.00
60₱364.58500₱21,875.10
120₱347.17650₱41,661.18
270₱327.87789₱88,527.03
510₱313.50039₱159,885.20
1,020₱298.55392₱304,525.00
Manufacturers Standard Package