
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bonding Film | |
Features | Heat or Solvent Activated | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 18 Months, 6 Months | |
Storage/Refrigeration Temperature | 40°F (4°C), 75°F (23°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36,797.14000 | ₱36,797.14 |

