Bonding Film Multi-Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

583-24"X180YD

DigiKey Part Number
583-24"X180YD-ND
Manufacturer
Manufacturer Product Number
583-24"X180YD
Description
THERMAL BONDING FILM 24"X180YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bonding Film Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Bonding Film
Features
Heat or Solvent Activated
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Shipment
Shelf Life
18 Months, 6 Months
Storage/Refrigeration Temperature
40°F (4°C), 75°F (23°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱129,139.53000₱129,139.53
Manufacturers Standard Package