



61500057973 | |
|---|---|
DigiKey Part Number | 3M159867-ND |
Manufacturer | |
Manufacturer Product Number | 61500057973 |
Description | EXL UNITIZED WHEEL 3" 8A CRS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Coarse 0.25" (6.35mm) X 3.00" (76.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Tan | |
Width | 0.25" (6.35mm) | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | Deburring, Finishing, Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,157.06000 | ₱1,157.06 |
| 5 | ₱1,006.03800 | ₱5,030.19 |
| 10 | ₱952.20500 | ₱9,522.05 |
| 40 | ₱860.92925 | ₱34,437.17 |
| 80 | ₱822.31113 | ₱65,784.89 |
| 120 | ₱801.61250 | ₱96,193.50 |
| 280 | ₱762.39525 | ₱213,470.67 |
| 520 | ₱736.86712 | ₱383,170.90 |

