Abrasive Disc Aluminum Oxide X 8.00" (203.20mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Abrasive Disc Aluminum Oxide X 8.00" (203.20mm) Dia
61500149937
61500149937

61500149937

DigiKey Part Number
3M160227-ND
Manufacturer
Manufacturer Product Number
61500149937
Description
DISC ALUMINUM OXIDE 8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Aluminum Oxide X 8.00" (203.20mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Aluminum Oxide
Abrasive Grade
-
Abrasive Grit
-
Micron Size
-
Color
Maroon
Width
-
Length
-
Diameter
8.00" (203.20mm)
Applications
Deburring, Finishing, Surface Preparation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱593.71000₱593.71
5₱512.01000₱2,560.05
10₱482.89100₱4,828.91
30₱443.05200₱13,291.56
50₱426.78300₱21,339.15
100₱406.72050₱40,672.05
250₱383.37576₱95,843.94
500₱367.82844₱183,914.22
1,000₱353.88421₱353,884.21
Manufacturers Standard Package