



61500295664 | |
|---|---|
DigiKey Part Number | 3M160386-ND |
Manufacturer | |
Manufacturer Product Number | 61500295664 |
Description | HAND PAD SIL CARBIDE MED 9" X 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Pad Silicon Carbide Medium 6.00" (152.40mm) X 9.00" (228.60mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hand Pad | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | 6.00" (152.40mm) | |
Length | 9.00" (228.60mm) | |
Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,327.47000 | ₱8,327.47 |
| 5 | ₱7,407.54400 | ₱37,037.72 |
| 10 | ₱7,078.47000 | ₱70,784.70 |
| 25 | ₱6,695.30160 | ₱167,382.54 |
| 50 | ₱6,439.93940 | ₱321,996.97 |

