
616-RED-1/2"X72YD-BOX | |
|---|---|
DigiKey Part Number | 616-RED-1/2"X72YD-BOX-ND |
Manufacturer | |
Manufacturer Product Number | 616-RED-1/2"X72YD-BOX |
Description | TAPE PHOTOGRAPHIC RED 1/2"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Photographic Tape Rubber Adhesive Red 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Photographic | |
Adhesive | Rubber | |
Backing, Carrier | UPVC | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0016" (1.6 mils, 0.041mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 216' (66.0m) 72 yds | |
Color | Red | |
Usage | Laminating | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | ₱1,326.79674 | ₱382,117.46 |

