
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 180 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱186.99000 | ₱186.99 |
| 5 | ₱158.76000 | ₱793.80 |
| 10 | ₱148.87500 | ₱1,488.75 |
| 25 | ₱137.37000 | ₱3,434.25 |
| 50 | ₱129.74760 | ₱6,487.38 |
| 100 | ₱122.94100 | ₱12,294.10 |
| 250 | ₱115.02916 | ₱28,757.29 |
| 500 | ₱109.76614 | ₱54,883.07 |
| 1,000 | ₱105.04977 | ₱105,049.77 |

