Abrasive Disc Ceramic 80 X 5.00" (127.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100284210

DigiKey Part Number
19-7100284210-ND
Manufacturer
Manufacturer Product Number
7100284210
Description
CUBITRONII HOOKITCLOTH DISC 900D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Ceramic 80 X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Ceramic
Abrasive Grade
-
Abrasive Grit
80
Micron Size
-
Color
Purple
Width
-
Length
-
Diameter
5.00" (127.00mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱175.08000₱175.08
5₱148.99400₱744.97
10₱139.58500₱1,395.85
25₱128.77080₱3,219.27
50₱121.57720₱6,078.86
100₱115.16370₱11,516.37
250₱107.70688₱26,926.72
500₱102.74758₱51,373.79
1,000₱98.30395₱98,303.95
Manufacturers Standard Package