Adhesive Sealant Multi-Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760 UV 290ML GRAY

DigiKey Part Number
19-760UV290MLGRAY-ND
Manufacturer
Manufacturer Product Number
760 UV 290ML GRAY
Description
3M ADHESIVE SEALANT 760 UV, GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Sealant Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Adhesive Sealant
Features
White
For Use With/Related Products
Multi-Purpose
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,192.63000₱2,192.63
12₱1,649.63417₱19,795.61
36₱1,466.83222₱52,805.96
60₱1,391.53467₱83,492.08
108₱1,311.73759₱141,667.66
252₱1,208.38294₱304,512.50
504₱1,137.55387₱573,327.15
Manufacturers Standard Package