
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 50 | |
Micron Size | - | |
Color | Orange | |
Width | - | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | Deburring, Finishing, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱195.32000 | ₱195.32 |
| 5 | ₱166.26400 | ₱831.32 |
| 10 | ₱155.96100 | ₱1,559.61 |
| 25 | ₱143.96800 | ₱3,599.20 |
| 50 | ₱136.01220 | ₱6,800.61 |
| 100 | ₱128.90790 | ₱12,890.79 |
| 250 | ₱120.64592 | ₱30,161.48 |
| 500 | ₱115.15184 | ₱57,575.92 |
| 1,000 | ₱110.22765 | ₱110,227.65 |

